Stanley 0-65-093 FatMax Screwdriver Parallel Tip 4.0mm x 150mm

Order Code:

84-7151

Brand: Stanley MPN: 0-65-093 EAN-13: 3253560650933
Qty Was Unit Price (Ex VAT)
1+ £4.40 £4.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The FatMax Parallel tip screwdrivers have a chrome vanadium steel bar which allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.

  • The soft grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.
  • Parallel tips are ideal if the screw needs to be driven below the material surface.
  • Type - Parallel
  • Tip Size 4.0mm
  • Blade Length 150mm (6 in)


    Blade Length 150mm
    ESD Safe No
    Height Safe No
    Non Sparking No
    Overall Length 150mm
    Tip Type Slotted
    Tip Size Various
    VDE/1000V Approved No
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot