Rustins PCFK1000 Clear Plastic Floor Coating Kit Gloss 1 Litre

Order Code:

84-2826

Brand: Rustins MPN: PCFK1000 EAN-13: 5015332400102
Qty Unit Price (Ex VAT)
1+ £20.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 1L clear plastic floor coating kit from Rustins is a two-part cold cure lacquer with excellent adhesion and durability. Almost colourless, and will not yellow on ageing, the lacquer remains resistant to scratching, abrasion, most solvents, weak acids and alkalis. Can be applied to wood, cork, chipboard, MDF, laminates, slate and stone.


  • Tough enough to take knocks and spills!
  • Fine finish for wood, cork and laminate flooring
  • Quick drying
  • Re-coatable after 60-90mins
  • Finish: gloss
  • Size: 1L
  • Manufacturer's part PCFK1000
Type Varnish
Colour Clear
Finish Gloss
Size 1000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot