MagDev RGNI01093/N Neodymium Iron Boron 20x10mm N35H Ring Magnet Packs of 5

Order Code:

67-1156

Brand: MagDev MPN: RGNI01093/N
  • Quickly find another product in this range by Depth:

    5mm 10mm
Qty Unit Price (Ex VAT)
1+ £7.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayContact us for additional stock

A sintered Neodymium Iron Boron magnet manufactured from N35H grade material. NdFeB magnets give the highest energy per unit volume of any permanent magnet material, being able to lift up to 100 times its own weight. Applications for Neodymium magnets are wide ranging and are used extensively within many industries including aerospace, automotive, medical and renewable energy.


  • Dimensions 20 x 10mm
  • Supplied in packs of 5
Type Ring
Depth 10mm
Diameter 20mm
Pack Size 5

To use this facility please Sign In.

Sign In

Reviews

Magnets

Reviewed by: david strachan - Tuesday, August 6, 2019
Wow these are strong, do not remove the plastic seperator unless you keep magnetics apart, otherwise they pull together and take some shifting. I actually broke one because of the force of attraction it just shattered into two parts.

Trustpilot