Christmas Opening Hours and Delivery Dates here

Bussmann PV-10A10F 10A 1000VDC Cylindrical Photovoltaic Fuse

Order Code:

66-0479

Brand: Eaton Bussmann MPN: PV-10A10F EAN-13: 5027590505352

Discontinued


A 10A 1kV 10 x 38mm photovoltaic fuse designed for protecting and isolating photovoltaic strings. Especially for use in PV systems with extreme ambient temperatures, high cycling and low fault current conditions (reverse current, multi-array fault) string arrays, e.g. combiner boxes, inverters, PV wire harnesses, etc.
  • Low watts loss performance for energy efficiency
  • Low temperature rise performance
  • Interrupt rating 50kA
  • UL Listed
Type Photovoltaic
Current Rating 10A
Length 38mm
Diameter 10.3mm
Nominal Voltage 1000V

Trustpilot