Christmas Opening Hours and Delivery Dates here
CML 19220350 Flashing LED Indicator Lamp Red 24V DC 14mm

Image Representative of Range

CML 19220350 Flashing LED Indicator Lamp Red 24V DC 14mm

Order Code:

59-6773

Brand: CML MPN: 19220350 EAN-13: 2050001907707
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
68 available to back orderBack-order availability date - 13/01/2026

A 24V DC flashing red LED indicator lamp with a 14mm housing and a standard satin chrome bezel.


  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Voltage 24V
Current 38 to 56mA
Brightness (mcd) 1000mcd
Bezel Prominent
Colour Red
Size 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot