Christmas Opening Hours and Delivery Dates here

Sommer Cable 200-0251 Speaker Cable Black 21 AWG

Order Code:

59-1176

Brand: Sommer Cable MPN: 200-0251 EAN-13: 2050001307408
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
46 available to back orderBack-order availability date - 14/01/2026

The Sommer Cable 200-0251 is a SC-GALILEO 238 Speaker Cable is just like the SC-SYMBIOTIC Speaker Cable, but more exclusive. This is due to the double counter-rotating copper spiral shielding and the wire pairs embedded in PVC making it even more flexible.

Because of the thicker wire diameter (2x 0.38mm²) it is suitable for distances of more than 100 meters. This cable is technically sound and may be the best microphone cable on the world market.


  • Extreme long life and twist-proof due to the thick jacket and the wire pairs embedded in PVC
  • Absolutely neutral and loss-free audio transmission due to the use of fine copper strands
  • Excellent protection due to the dense counter-rotating double spiral shielding
  • Very flexible due to the dense wire stranding
  • Loss-free transmission over long distances due to a large wire diameter of 2 x 0.38 mm²
  • Construction: (2LI2Y0.38mm²)YDDY
  • Jacket, diameter: PVC 7,0mm
  • Size: AWG 21
  • No. of inner conductors: 2 x 0,38mm²
  • Copper strand per conductor: 48 x 0,10mm
  • Conductor insulation: PE 1,55mm
  • Shielding: double copper spiral, counter-rotating
  • Shielding factor: 100%
  • Temperature range min: -30°C
  • Temperature range max: 70°C
  • Fire load per m: 0,22kWh
  • Weight per 1m: 60g

Electrical Data:

  • Capac. cond./cond. per 1m: 50pF
  • Capac. cond./shield. per 1m: 100pF
  • Cond. resistance per 1km: < 52Ω
  • Shield. resistance per 1km: 20Ω
  • Insulation resist. per 1km: > 1 GΩ
  • Surge impedance: 38Ω
  • Sold per Metre
  • Supplied in Black
  • Manufacturer's part: Sommer Cable 200-0251 SC-GALILEO 238

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot