Easter Opening Hours and Delivery Dates here
Schaffner EMC FN2070-6-06 6A Two Stage Chassis Mount Filter

Image Representative of Range

Schaffner EMC FN2070-6-06 6A Two Stage Chassis Mount Filter

Order Code:

58-5513

Brand: Schaffner EMC MPN: FN 2070-6-06 EAN-13: 2050001667014
  • Quickly find another product in this range by Current Rating:

    3A 6A
Qty Unit Price (Ex VAT)
1+ £68.46
50+ £53.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

This 6A two-stage EMI filter is designed for quick and simple chassis mounting. The filter provides high conducted attenuation performance and is perfect for high frequency attenuation tasks in applications such as building automation, industrial machinery, data processing equipment, etc.


  • High differential and common-mode attenuation
  • High frequency attenuation
  • Faston terminals 6.3mm
  • Operating temperature: -25°C to +100°C
  • Operating voltage max. 250V AC
  • MTBF 1,550,000 hours
  • Design correseponding to UL, CSA, IEC/EN
  • UL 94V-2 rated
Voltage 250V
Current Rating 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot