Christmas Opening Hours and Delivery Dates here
Barthelme 58933015 19mm LED Signal Lamp White 230V Flashing & Audio Indication

Barthelme 58933015 19mm LED Signal Lamp White 230V Flashing & Audio Indication

Order Code:

57-6990

Brand: Barthelme MPN: 58933015

Discontinued


Flashing signal lamp from Barthelme with buzzer and 16mm mounting diameter.


  • Colour: White
  • Screw terminals
  • Length: 54.5mm
  • Diameter: 19mm
  • Operating voltage: 230V
  • Manufacturer's part 58933015
Colour White
Audio Indication Yes
Flashing Yes
Operating Voltage 230V

You may also like


Trustpilot