Christmas Opening Hours and Delivery Dates here
Barthelme 58933012 19mm LED Signal Lamp Yellow 230V Flashing With & Indication

Barthelme 58933012 19mm LED Signal Lamp Yellow 230V Flashing With & Indication

Order Code:

57-6987

Brand: Barthelme MPN: 58933012

Discontinued


Flashing signal lamp from Barthelme with buzzer and 16mm mounting diameter.


  • Colour: Yellow
  • Screw terminals
  • Length: 54.5mm
  • Diameter: 19mm
  • Operating voltage: 230V
  • Manufacturer's part 58933012
Colour Yellow
Audio Indication Yes
Flashing Yes
Operating Voltage 230V

You may also like


Trustpilot