Easter Opening Hours and Delivery Dates here

Akasa AK-179BKT-C Auto Thermal Fan 7cm

Order Code:

55-5879

Brand: Akasa MPN: AK-179BKT-C EAN-13: 4016138428780
Qty Unit Price (Ex VAT)
1+ £12.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
267 in stock, despatched in 4 working days

This C auto thermal fan 7cm from Akasa is a quality cooling fan equipped with an integrated thermal sensor controlling the speed, while avoiding unnecessary noise pollution. The AK-179BKT-C can also automatically adjust speed to the ambient temperature, keeping power consumption to a minimum.

The full package includes: case cooling fans, 3 to 4-pin adaptor; 4 pieces of mounting screws and instructions.


  • Automatic speed adaptation
  • Air flow rate: 79m³/h
  • 70 x 15 x 70mm (D x H x W)
  • Fan speed: 6000rpm
  • Noise generation: 45dBA
  • Longlife double ball bearing
  • Black 7cm case or heatsink fan
  • Auto speed control via thermal sensor
  • Built-in thermal probe
  • Manufacturer's part AK-179BKT-C
Type Case fan
Dimensions 70 x 70mm
Bearing Type Ball Bearing
Air flow rate 79m3/h

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot