Easter Opening Hours and Delivery Dates here

Binder 09-0440-00-04 Female 6.5-8mm Angle 4 Pin with Screw Terminal

Order Code:

55-1474

Brand: Binder MPN: 09-0440-00-04
Qty Unit Price (Ex VAT)
1+ £17.50
10+ £17.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

A female -pin black sensor cable mount M18 screw connector with a 6.5 to 8mm outlet and screw terminal.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 1,50 mm²
  • Wire gauge (AWG): 16
  • Degree of protection: IP 67
  • Mechanical operation: > 50 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 16 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: CuSnZn (Optalloy)
  • Material of contact body: PA (UL 94 V-0), PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0), PBT (UL 94 V-0)
Type Right-angle, Cable Mount
Colour Black
Contact Finish CuSnZn
Contact Termination Screw
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot