Easter Opening Hours and Delivery Dates here

Binder 714 Series IP67 Black Sensor Cable Mount M18 Screw Connectors

Binder Brand: Binder
A range of black sensor cable mount M18 screw connectors.
  • Connector locking system: Screw
  • Contact plating: CuSnZn (Optalloy)
  • Degree of protection: IP 67
  • Lower temperature: -25 °C
  • Material group: III
  • Material of contact: CuZn (brass)
  • Mechanical operation: > 50 mating cycles
  • Number of poles: 4
  • Overvoltage category: III
  • Pollution degree: 3
  • Rated current (40°C): 16 A
  • Rated impulse voltage: 4000 V
  • Rated voltage: 250 V
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 8 mΩ
  • Wire gauge (AWG): 16
  • Wire gauge (mm): 1,50 mm²
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Colour Gender Contact Finish Contact Material Contact Termination Contact Plating Pin/Socket Current Rating IP Rating Nominal Voltage Termination
Binder 09-0440-00-04 Female 6.5-8mm Angle 4 Pin with Screw Terminal
Binder 09-0440-00-04 Female 6.5-8mm Angle 4 Pin with Screw Terminal
Standard range
Order code: 55-1474
MPN: 09-0440-00-04

33 in stock, despatched in 4 working days
1+ £17.50
10+ £17.25
Price per unit Ex VAT
Right-angle, Cable Mount Black CuSnZn Screw Socket
Binder 09-0441-81-04 Male 4 Pin with Silver Ring and Solder Terminal
Binder 09-0441-81-04 Male 4 Pin with Silver Ring and Solder Terminal
Standard range
Order code: 55-1477
MPN: 09-0441-81-04

14 in stock, despatched in 4 working days
1+ £5.60
10+ £5.33
Price per unit Ex VAT
4 Male Brass CuSnZn 16A IP67 250V Solder
Order codeMftrs Part No.
55-147409-0440-00-0409-0440-00-04
55-147209-0440-10-0409-0440-10-04
55-147709-0441-81-0409-0441-81-04


Trustpilot