Christmas Opening Hours and Delivery Dates here
Binder 09-3412-00-03 Female 3 Pin with Single Wires Terminal

Image Representative of Range

Binder 09-3412-00-03 Female 3 Pin with Single Wires Terminal

Order Code:

55-1427

Brand: Binder MPN: 09-3412-00-03 EAN-13: 2050000992506
Qty Unit Price (Ex VAT)
1+ £9.49
10+ £8.88
50+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
97 available to back orderBack-order availability date - 10/01/2026

A female 3-pin IP67 silver sensor M8 connector with single wire terminal.
  • Number of poles: 3
  • Connector locking system: Screw
  • Termination: Single leads 0.25
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 60 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: CUZn (brass nickel plated)
Number of Contacts 3
Current Rating 4A
Gender Female
IP Rating IP67
Contact Material CuSn
Contact Plating Gold
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot