Easter Opening Hours and Delivery Dates here

Binder 99-3431-202-04 Male Angle 4 Pin Receptacle for PCB Dip Solder

Order Code:

55-0446

Brand: Binder MPN: 99-3431-202-04
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

A male right angle 4-pin connector with PCB dip solder terminals.
  • Number of poles: 4
  • Connector locking system: Screw
  • Termination: dip solder
  • Degree of protection: IP 68
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA
  • Material of housing: CUZn (brass nickel plated)
Type PCB Mount, Right-angle
Contact Finish Gold plated
Contact Termination Solder
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot