Binder 99-4817-00-06 Male Cable Mount Miniature 6 Pin DIN with 4-8mm Outlet

Binder 99-4817-00-06 Male Cable Mount Miniature 6 Pin DIN with 4-8mm Outlet

Order Code:

54-9971

Brand: Binder MPN: 99-4817-00-06

Discontinued


A 6-pin IP67 male cable mount miniature shielded push-pull connector with a 4 to 8mm outlet.
  • Number of poles: 6
  • Connector locking system: Push-Pull locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 8 mm
  • Degree of protection: IP 67
  • Mechanical operation: >1000 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA GF 25 (UL 94 V-0)
Contact Finish Brass
Cable Diameter 4 to 8mm
Contact Plating Gold
Current Rating 5A
Gender Male
IP Rating IP67
Mounting Type Cable
Nominal Voltage 125V
Number of Ways 6
Termination Method Solder

You may also like


Trustpilot