Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik EA-PS 2084-10B Single Output 320W Programmable PSU 84V 10A

Order Code:

54-7609

Brand: EA Elektro-Automatik MPN: 39200118 EAN-13: 4016138692891

Discontinued


This 100W single output programmable PSU 84V 10A from EA Elektro-Automatik has a very compact and practical enclosure design which is closed on the top and bottom and has no external heat sinks, making it ideal for educational facilities, schools or workshops.

The set values for output voltage and current, the overvoltage protection (OVP) threshold and the overcurrent protection (OCP) threshold, as well as the actual output values of voltage and current are clearly displayed on a blue, illuminated LDC. The devices can be operated as constant current or constant voltage source. The output voltage is available through recessed 4mm safety sockets on the front.

Voltage and current are continuously adjustable from 0 to nominal values and the OCP/OVP threshold within 0-110% of the corresponding nominal value. The flexible output stage allows to adjust either a high output voltage in combination with a low output current or vice versa, while always maintaining the maximum output power.

A mini USB port is integrated by default, offering the possibility to remotely control and monitor the device whenever required. Remote control and monitoring is done with the free Windows software EasyPS2000, which is optionally obtainable.


  • Monitoring and control of all device features
  • Display of actual output value device status (output on/off, overtemperature, errors etc.)
  • Setting the device status (remote control on/off, output on/off)
  • Data logging to CSV files
  • Automated function runs via CSV values tables
  • Software updates of the device (if required) and device license management
  • Load balance: <0.05%
  • Connections: 4mm banana jack
  • Power: 320W
  • Can be calibrated to ISO/DAkkS
  • Output voltage: 0-84V DC
  • Inputs: Cold-device socket
  • Switched mode
  • Output current: 0-10A
  • Input voltage: 90-264V AC
  • Height: 82mm
  • Width: 174mm
  • Weight: 2.7kg
  • No. of outputs: 1
  • Manufacturer's part EA-PS 2084-10B

Delivery includes: Power cable and user manual.

Not recommended for use as a battery charger.


Output Voltage 84V
Number of Outputs 1
Power Rating 320W
Input Voltage 90 / 264V
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +50°C

Trustpilot