TE Connectivity PB134012 SPST-NO PCB Relay 12VDC 10A

Image Representative of Range

TE Connectivity PB134012 SPST-NO PCB Relay 12VDC 10A

Order Code:

54-5988

Brand: TE Connectivity MPN: 2-1415030-1
Qty Unit Price (Ex VAT)
1050+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1050
13,650 in stock, despatched in 5 working days

A 10A 12V DC SPST-NO PCB mounting miniature power relay with a compact and simple design that enables high process security. Typical applications include small domestic appliances, heating temperature controllers, etc.


  • Class F coil system standard
  • Small board footprint
  • Dimensions 15 x 15 x 20mm
  • Approvals VDE, cULus
Coil Voltage 12V
Contact Configuration SPST-NO
Switching Current 2500VA
Coil Resistance 400Ω
Height 20mm
Length 15mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 400V
Type Connectivity PB
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot