TE Connectivity PB114012 SPDT PCB Relay 12VDC 10A

Order Code:

54-5987

Brand: TE Connectivity MPN: 8-1415029-1 EAN-13: 4043148102799
Qty Unit Price (Ex VAT)
1050+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1050
Available to back orderBack-order availability date - 22/06/2026

A 10A 12V DC SPDT PCB mounting miniature power relay with a compact and simple design that enables high process security. Typical applications include small domestic appliances, heating temperature controllers, etc.


  • Class F coil system standard
  • Small board footprint
  • Dimensions 15 x 15 x 20mm
  • Approvals VDE, cULus
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 10A
Coil Resistance 400Ω
Height 20mm
Length 15mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 400V
Type Power Relays
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot