Christmas Opening Hours and Delivery Dates here
TE Connectivity RFH34012WG SPST-NO Relay 16A 12VDC PCB Mount Extended Temp

Image Representative of Range

TE Connectivity RFH34012WG SPST-NO Relay 16A 12VDC PCB Mount Extended Temp

Order Code:

54-5013

Brand: TE Connectivity MPN: 5-1415520-1
Qty Unit Price (Ex VAT)
10+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/01/2026

TE Connectivity, 5-1415520-1, is a relay designed for switching applications.

It features a 1FormA SPST configuration and operates on a momentary action.

This relay is suitable for both power and signal applications where quick switching is necessary.

Typical uses include automotive systems, industrial equipment, and consumer electronics.


  • 400mW Coil
  • Reinforced insulation
  • Vertical quick connect terminals for load side
  • Flux proof
  • Dimensions 29.0 x 16.0 x 12.7mm
  • Approvals VDE, CULus, CQC
Type Connectivity RFH
Coil Voltage 12V
Contact Configuration SPST-NO
Switching Current 4000VA
Coil Resistance 360Ω
Length 29mm
Width 12.7mm
Height 16mm
Mounting Type PCB
Operating Temperature -40 to +105°C
Switching Voltage Max (AC) 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot