Christmas Opening Hours and Delivery Dates here
Fischer SLV W 2 SMD 048 40 G Male Header 2x20 Vertical 1.27x2.54 Au 4.8mm Pin

Image Representative of Range

Fischer SLV W 2 SMD 048 40 G Male Header 2x20 Vertical 1.27x2.54 Au 4.8mm Pin

Order Code:

54-4061

Brand: Fischer Elektronik MPN: SLV W 2 SMD 048/ 40/G EAN-13: 2050001435927
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 11/01/2026

Fischer SLV W 2 SMD 048 40 G male header vertical, wide insulated body. Arranged 2x20 with 1.27x2.54mm pitch and gold-plated plated contacts. 4.8mm long pins.


  • Manufacturer part No. SLV W 2 SMD 048 40 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x20
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.4mm pins
  • Content 1pc
  • Dimensions A x B x C 8.2 x 6.6 x 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like