Christmas Opening Hours and Delivery Dates here

Fischer SLM N 1 063 20 G Slim Male Header 1x20 Vertical 1.27mm Gold 6.3mm Pins

Order Code:

54-4045

Brand: Fischer Elektronik MPN: SLM N 1/063/ 20/G EAN-13: 2050001435767
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
38 available to back orderBack-order availability date - 11/01/2026

Fischer SLM N 1 063 20 G male header vertical, slim insulated body. Arranged 1x20 with 1.27mm pitch and gold-plated plated contacts. 6.3mm long pins.


  • Manufacturer part No. SLM N 1 063 20 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.3mm pins
  • Content 1pc
  • Dimensions A x B x C 11.1 x 3.1 x 6.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like