Fischer MK 05 50 G Precision Pins Both Sides Male Header 1x50 Vertical 2.54 Gold

Order Code:

54-3973

Brand: Fischer Elektronik MPN: MK 05/ 50/G
Qty Unit Price (Ex VAT)
1+ £16.38
25+ £10.10
50+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched in 4 working days

Fischer MK 05 50 G male header vertical, precision contact pins on both sides. Arranged 1x50 with 2.54mm pitch and gold-plated plated contacts.


  • Manufacturer part No. MK 05 50 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
Type Header
Pitch 2.54mm
Number of Rows 1
Connection Through hole
Number of Pins 50
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like