Easter Opening Hours and Delivery Dates here

Exact 05642 Countersink Bit M4 8.3mm

Order Code:

51-1248

Brand: Exact MPN: 05642 EAN-13: 4026558056425
Qty Unit Price (Ex VAT)
1+ £7.49
5+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

An 8.3mm HSS countersinking bit with head according to DIN 335 form C and a 6.3mm (1/4in.) hex bit shank drive (DIN 3126) for fast tool changes.


  • Countersink head according to DIN 335 form C
  • 6.3mm (1/4in.) bit shank drive (DIN 3126)
  • Fast tool change
  • 3 flutes
Type Countersink
Diameter 8.3mm
Number of Flutes 3
Length 50mm
Material Suitability Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot