Apem IKL0203000 SMD DIP Switch RM 2.54mm 2 Pole

Order Code:

51-0843

Brand: APEM MPN: IKL0203000

Discontinued


DIP switch from APEM, 2.54mm, with 2 poles.


  • SMD mounting
Circuit On / off
Current Rating 0.1A
Action Contact switching
Type DIL switch

Questions

*Question functionality currently disabled
Monday, June 6, 2016 | Question by: Rapid Customer | Product code: 51-0843
Q. There is no Apem IKL0203000 reference in the Apem web site. Are you sure it is the correct reference?
A. Hi Francois, thank you for your question. Please see the suppliers data sheet for information.

You may also like


Trustpilot