Finder 22.32.0.012.4540 Modular Relay 1NO 1NC 12VAC/DC 10A

Order Code:

51-0141

Brand: Finder MPN: 22.32.0.012.4540 EAN-13: 8012823357409
Qty Unit Price (Ex VAT)
1+ £28.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

Installation contactors in accordance with DIN EN 61095: 2009. To switch from high inrush currents up to 120 A for 5 ms to NO contacts (lamp loads). Double break contacts. Via internal wiring for AC/DC-control (hum-free). Reinforced insulation between coil and contacts. Auxiliary switch with 1 NO contact + 1 NC contact or 2 NO contacts that can be installed on the side. For mounting rail DIN EN 60715 TH35.
Mechanical display · Electrical display (LED) · On-auto-off switch.


  • Mechanical display
  • Electrical display (LED)
  • On-auto-off switch
Type Modular relay
Contact Configuration 1NO + 1NC
Dimensions 17.5 x 60.8 x 84mm
Operating Voltage (AC) 12V
Operating Voltage (DC) 12V
Output Current 10A
Temperature Range -20 to +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot