SKS Hirschmann 930 176-701 4mm BIL 20 Au Plated Panel-Mounted Socket 32A Red

Order Code:

50-8279

Brand: SKS Hirschmann MPN: 930176701 EAN-13: 2050000769887
  • Quickly find another product in this range by Colour:

    Black Blue Red
Qty Unit Price (Ex VAT)
2+ £3.93
10+ £3.67
50+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
98 in stock, despatched in 4 working days

Red 4mm gold-plated brass sockets from SKS Hirschmann, with insulated head and ring for installation in equipment chassis and switch panels with a wall thickness up to 2mm.


  • M6 thread, solder connection
  • Nominal current 32A
  • Contact resistance 3.5mΩ
  • Manufacturer's part 930 176-701
Plug / Socket Socket
Colour Red
Current Rating 32A
Mount Panel
Type 4mm socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot