Christmas Opening Hours and Delivery Dates here

Sunon® MA 2062HVL.GN MAGLev Axial Fan 230V AC 60 x 60 x 25mm

Order Code:

50-5133

Brand: Sunon MPN: MA 2062HVL.GN

Discontinued


MagLev ® fans from Sunon ® work on a unique principle. The magnetic storage system uses these forces to synchronise stabilisation and enables a wear-free pendulum inclination of the rotor. Sunon ® fans are designed for use in all areas where heat is to be distributed - for example cooling, control cabinet construction, computer technology and engineering.


  • Operating voltage 230V DC
  • Size 60 x 60 x 25mm
  • UL, CUR and TUV approved
  • Supplied with AC-rated capacitor - see data sheet for details
Voltage 230V
Dimensions 60 x 60 x 25mm
Air Flow 17.5CFM
Bearing Type Vapo
Noise 30dB(A)
RPM 4100rpm
Operating Temperature -10 to +70°C

Trustpilot