Wera 05056174001 BiTorsion Diamond Hard Bit For Slotted Screws 5.5mm x 25mm

Order Code:

50-4293

Brand: Wera MPN: 05056174001 EAN-13: 4013288033956
Qty Unit Price (Ex VAT)
10+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2 in stock, despatched in 4 working days

High quality screw bit for slotted screws. Designed for long service life and diamond-coated for secure screw fit.


  • Drive: 1/4" hexagon
  • Suitable for DIN 3126-D 6.3, ISO 1173 bit holders
Type Driver Bit
Ball locking false
Blade Thickness 1mm
Blade Width 5.5mm
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size 5.5mm
Head Thickness 1mm
Head Type Slotted
Height 7mm
Length 25mm
Number of Pieces 1
Overall Length 25mm
Total length 25mm
Weight 4.6g
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot