Easter Opening Hours and Delivery Dates here

Wera 05056172001 BiTorsion Diamond Hard Bit For Slotted Screws 5.5mm x 25mm

Order Code:

50-4292

Brand: Wera MPN: 05056172001 EAN-13: 4013288033949
Qty Unit Price (Ex VAT)
10+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
3 in stock, despatched in 4 working days

High quality screw bit for slotted screws. Designed for long service life and diamond-coated for secure screw fit.


  • Drive: 1/4" hexagon
  • Suitable for DIN 3126-D 6.3, ISO 1173 bit holders
Type Driver Bit
Ball locking false
Blade Thickness 0.8mm
Blade Width 5.5mm
Colour Gold
Connection size 6.35mm
Drive 1/4" hexagon
Drive Type 1/4" Hex
Head Size 5.5mm
Head Thickness 0.8mm
Head Type Slotted
Height 7mm
Length 25mm
Overall Length 25mm
Total length 25mm
Weight 4.7g
Width 7mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot