Knipex 92 22 07 Precision Tweezers Stainless 115mm

Order Code:

50-3383

Brand: Knipex MPN: 92 22 07 EAN-13: 4003773054689
Qty Unit Price (Ex VAT)
1+ £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
71 in stock, despatched in 4 working days

These high-quality pointed Knipex Precision Tweezers with straight, extra narrow tips, are ideal for use with fine mounting work.


  • Length 115mm
  • Non-reflective
  • Stainless steel
  • Anti-magnetic
  • Acid-proof
Point Type Straight pointed
Length 115mm
Material Steel
Handles Smooth
Surface matt finish
Tip Width 0.25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot