Easter Opening Hours and Delivery Dates here

Wera 05006461001 165 iS PZ Kraftform Plus VDE Screwdriver PZ2 x 100mm

Order Code:

50-2731

Brand: Wera MPN: 05006461001 EAN-13: 4013288160249
Qty Unit Price (Ex VAT)
1+ £14.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

High quality screwdriver manufactured for use with Pozidriv socket screws, and equipped with a Kraftform handle, with rolling protection, multi-component. The blade has a reduced diameter with integrated protective insulation, allowing sunken PZ screws to be accessed and actuated, individually tested as per IEC 60900 : 2004.


  • Design: blade zinc-phosphated
Length 205mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 165 iS PZ 2 x 100 mm
Weight 82g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot