High quality screwdriver manufactured for use with Pozidriv socket screws, and equipped with a Kraftform handle, with rolling protection, multi-component. The blade has a reduced diameter with integrated protective insulation, allowing sunken PZ screws to be accessed and actuated, individually tested as per IEC 60900 : 2004.
- Design: blade zinc-phosphated
| Length |
178mm |
| ESD Safe |
No |
| Tip Type |
Pozidriv |
| Tip Size |
PZ1 |
| VDE/1000V Approved |
Yes |
| Antimagnetic |
false |
| Clamp feature |
false |
| Grip design |
2-components |
| Height |
33mm |
| Height Safe |
No |
| Insulated |
true |
| Low spark model |
false |
| Model |
Straight |
| Non Sparking |
No |
| Precision model |
true |
| Screwing system |
Pozidriv PZ |
| Size |
1 |
| Square drive/hexagon drive |
None |
| Square drive/hexagon drive over the whole blade |
false |
| Type |
165 iS PZ 1 x 80 mm |
| Weight |
56.52g |
| Width |
33mm |
To use this facility please Sign In.
Sign In