Easter Opening Hours and Delivery Dates here

Wera 05006450001 162 iS PH Kraftform Plus VDE Screwdriver PH1 x 80mm

Order Code:

50-2728

Brand: Wera MPN: 05006450001 EAN-13: 4013288160140
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

High quality screwdriver manufactured for use with Phillips socket screws, and equipped with a Kraftform handle, with rolling protection, multi-component. The blade has a reduced diameter with integrated protective insulation, allowing sunken Phillips screws to be accessed and actuated, individually tested as per IEC 60900 : 2004.


Design: Blade zinc-phosphated
Length 178mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 162 iS PH 1 x 80 mm
Weight 60g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot