Easter Opening Hours and Delivery Dates here

TE Connectivity 170366-1 Mini Universal MATE-N-LOK Socket CuZn30 18-22 AWG 9.5A

Order Code:

50-1746

Brand: TE Connectivity MPN: 170366-1
Qty Unit Price (Ex VAT)
1200+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
7,477 in stock, despatched in 5 working days

The TE Connectivity Mini-Universal MATE-N-LOK Socket Contact 22-18 AWG is a miniaturised version of the proven universal-MATE-N-LOC plug connector, and is ideal for light industries and maintenance electronics.


  • Mini-Universal MATE-N-LOK product line
  • Wire-to-wire
  • Applies to wire/cable
  • Standard glow wire rating
  • Manufacturer type description: 170366-01/170366-1
Type Connector Contacts
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .134
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Current Rating (Max) 7
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 31.49
Contact Retention Within Housing With
Contact Type Socket
Operating Temperature Range -4 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 300
Product Terminates To Wire & Cable
Termination Method to Wire & Cable Crimp
Wire Insulation Support Without
Wire Size 22 – 18

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot