The TE Connectivity 170365-1 is a female pin socket connector designed for unshrouded applications.
It supports wire sizes ranging from 26 to 22 AWG, making it versatile for various electrical applications.
This connector is ideal for use in telecommunications and data equipment.
Its durable design ensures reliable performance in both industrial and commercial environments.
- Mini-Universal MATE-N-LOK product line
- Wire-to-wire
- Applies to wire/cable
- Standard glow wire rating
- Manufacturer's code 170365-1
| Type |
Connector Contacts |
| Barrel Type |
Open |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.047 – .069 |
| Compatible With Agency/Standards Products |
CSA |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
7 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
31.49 |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Operating Temperature Range |
-4 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Bag |
| Packaging Quantity |
300 |
| Product Terminates To |
Wire & Cable |
| Standard |
glow wire rating |
| Termination Method to Wire & Cable |
Crimp |
| Wire Insulation Support |
Without |
| Wire Size |
26 – 22 |
To use this facility please Sign In.
Sign In