Christmas Opening Hours and Delivery Dates here

Assmann WSW A-DFF 25LPIII/FP D-Sub Female IDC 25 Way 2.54mm Plastic

Order Code:

50-1563

Brand: Assmann WSW MPN: A-DFF 25LPIII/FP EAN-13: 2050000250644

Discontinued


Assmann WSW A-D FF 25 LPIII FP D-sub female connector plastic IDC 25-way 2.54mm pitch. Current rating 1A gold/tin plated contacts and PBT, UL94V-0 insulation. With screw holes.


  • Product group: D-sub connector
  • Style: Female
  • Contact type: IDC
  • Pin count: 25
  • Spacing (mm): 2.54
  • Current rating: 1A
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Version: Standard
  • Fastening: with screw hole
  • Manufacturer's part no. A-DFF 25LPIII/FP
Type Female
Mounting Type Cutting-clamping technology
No. of Ways 25
No. of Rows 2
Orientation Straight
Pitch 2.54mm

You may also like


Trustpilot