Assmann WSW A-DIO-FS06/Green Mini DIN PCB mounted socket shielded 6 pins

Order Code:

50-1388

Brand: Assmann WSW MPN: A-DIO-FS06/GREEN
Qty Was Unit Price (Ex VAT)
1+ £0.182 £0.172
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched same dayContact us for additional stock

This A-DIO-FS06 Mini DIN PCB Mounted Shielded Socket from Assmann WSW is a green, cube-shaped socket with 6 pins. Manufactured with brass, tin plated contacts, this female socket offers 100MΩ min. contact resistance, plus 12V DC of current voltage.


  • Green socket
  • 16.5 x 14.0 x 13mm (H x W x D)
  • PBT, UL94V-0 insulator
  • 2A DC current rating
  • Manufacturer's part A-DIO-FS06/GREEN
Mounting Type PCB
Plug / Socket Socket
Connector Body Material Metal
Termination Solder
Number of Contacts 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot