Easter Opening Hours and Delivery Dates here

Brainboxes PX-324 1 Port RS422/485 PCI Express Serial Card

Order Code:

43-1657

Brand: Brainboxes MPN: PX-324 UPC-12: 837324001525
Qty Unit Price (Ex VAT)
1+ £124.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/05/2026

This standard profile PCI Express card is designed to extend PCs by providing one RS422/485 serial port. A 921,600 baud data transfer rate and 128 byte deep transmit and receive FIFOs, together with the 1Mbit/s line drivers, give excellent performance on any installation.

Drivers are included for Windows 32 bit and 64 bit operating systems including Windows 2000, XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8, Windows 10.


  • 1 port RS422/485
  • PCI Express x1, x4, x8 x16 lane slots socket size
  • 128 Byte Tx and Rx FIFOs
  • Up to 921,600 Baud
  • DB9 Connector (9-Pin male)
  • Drivers for all popular operating systems
  • Sample programs, test and terminal software
  • Lifetime support
  • Lifetime warranty
Input Type RS422/485
Number of Inputs 1
Number of Outputs 1
Output Type(s) RS422/485

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot