Christmas Opening Hours and Delivery Dates here

Cliff CP30111 XLR Feedthrough Housing USB 2.0 B Female-USB 2.0 A Female

Order Code:

35-0544

Brand: Cliff MPN: CP30111
Qty Unit Price (Ex VAT)
1+ £4.29
10+ £4.09
25+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched same dayAdditional quantity lead time 7 weeks

A USB 2.0 gender change socket from Cliff designed to accommodate the integration of USB2 data feeds into professional equipment for broadcast, lighting and audio applications. Construction is of rugged zinc/nickel metal XLR housings, fitting the universally popular 23.6mm diameter XLR panel cutouts.


  • USB B socket - front; USB A socket - back
  • For panel mounting
  • Countersunk hole
  • Manufacturer's part CP30111
Type B / A
No. of Contacts 4
Mounting Direction Straight
Mounting Type Chassis
Specification USB 1.1 / 2.0
Connection Type USB B to A Feedthrough
Connector Type USB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot