Easter Opening Hours and Delivery Dates here
Europa Components EUR140.30/2 Double Pole RCCB 6kA 30mA 40A

Europa Components EUR140.30/2 Double Pole RCCB 6kA 30mA 40A

Order Code:

28-4540

Brand: Europa Components MPN: EUR140.30/2

Discontinued


This 2-pole RCBB provides earth fault safety protection. The unit has a rated short circuit capacity of 6kA, a rated current of 40A and a rated residual operating current of 30mA. Designed for DIN rail mounting.


  • Provides earth fault current protection
  • CE, SEMKO, EN 61008
Type RCCB
Current Ratng 40A
Poles 2
Trip Current 30mA

You may also like


Trustpilot