Easter Opening Hours and Delivery Dates here

TruConnect 59U 75 Ohm BNC Crimp Plug Rg59b/u

Order Code:

16-0205

Brand: TruConnect MPN: 16-0205
Qty Unit Price (Ex VAT)
1+ £1.88
100+ £1.61
500+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
453 in stock, despatched same dayAdditional quantity lead time 5 months

A quality constant impedance BNC connector plug with nickel plated body, PTFE insulator and gold plated brass contacts.


  • BNC crimp plug
  • 75Ω impedance
  • Straight body style
  • Crimp termination
  • Brass contact material
  • Gold contact plating
  • Cable mounting
  • Suitable for RG59B/U cable
  • Brass body material
  • Teflon insulator material
  • Nickel plated body
Type RG59 Shielded
Impedance 75Ω
Mounting Direction Straight
Connection Type BNC
Frequency 1GHz
Mounting Method Crimp
Mounting Type Cable Mount
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot