This expandable black braided sleeving from Alpha Wire is ideal for use as a flexible harness to protect wires against chemicals, abrasion or heat.
- Maximum internal diameter 12.7mm
- Supplied in lengths of 100ft
- Made from flame retardant PET
- Temperature range -70 to +125°C
- Halogen free
- Manufacturer's part G1301/2 BK005
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
| Sleeve Diameter |
12.7mm |
| Colour |
Black |
| Length |
30.48m |