Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio XR-18ST Clear Label Printer Tape 18mm x 3m

Order Code:  

64-1804

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: XR-18ST  Copy to clipboard EAN-13: 4971850153849
  • Country of Origin: China
 Report an error

Discontinued

This label printer tape from Casio is compatible with the following Casio label printers:

CW-L300
KL-100E, 120, 1500
KL-200E
KL-300
KL-7000, 70E, 750E, 780
KL-8100, 820, 8200
KL-C500
KL-G2
KL-HD1
KL-P1000


  • For electrolytic metal etching
  • Tape colour: Colourless
  • Label tape type: XR
  • Scroll width: 18mm
  • Length: 3m
  • Manufacturer's part XR-18ST
Type Label printer tape
Colour Clear
Size 18mm

Reviews


Be the first to submit a review