Casio SL320TER 12 Digit Pocket Calculator

Order Code:

64-0933

Brand: Casio MPN: SL320TER
  • Country of Origin:
  • View All

Discontinued


This pocket calculator from Casio is a "must-have" item for any mathematics enthusiast, as it features a 12-digit extra big display, two-way power and key rollover. But, that's not all, as the calculator boasts a host of excellent functions:

Euro conversion
Percentage calculation
Tax calculation
Key for changing plus/minus sign
3-digit comma markers
Independent memory
Double zero key


  • 12 digits
  • Colour: grey
  • Solar powered
  • Weight: 55g
  • Dimensions: 7 x 70 x 118mm (H x W x L)
  • Manufacturer's part FX-CG20
Type Pocket
Dimensions 118 x 70 x 7mm
Number of Digits 12
Power Source Battery and solar

Trustpilot