Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio KL-820-L-EH Label Printer (6, 9, 12, 18 And 24mm)

Order Code:  

64-1635

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: KL-820-L-EH  Copy to clipboard EAN-13: 4971850181576
  • Country of Origin:
 Report an error

Discontinued

This label printer from Casio makes it easy to print labels for the home, school, and office. It is designed with an easy-to-use keyboard for creating labels simple and fast. The printer includes a 16-digit, 3-line, LCD display with 5 built-in fonts. With a resolution of 200 dpi, the KL-820 can print in five sizes (6, 9, 12, 18 or 24mm).


  • For XR-bands 6 to 24mm
  • 248 displayable characters
  • Manufacturer's part KL-820-L-EH

Supplied with: KL-820 labelling device, instructions, colour band XR-12WE2 (black on white, 2m).
Type Label printer
Tape Widths 6, 9, 12, 18 & 24mm

Questions


*Question functionality currently disabled


08 June 2018 Question by: Rapid Customer | Product code: 64-1635
Q. I have purchased two of these but am surprised that they come without mains adapters. What would be the best adapter to go with?
A. Hi Claire, thank you for your question. The power supply for these label printers are optional and unfortunately we do not list them nor a suitable alternative. The manufacturer's part number for the power supply is AD-A95100.

Reviews


Be the first to submit a review