Easter Opening Hours and Delivery Dates here

Casio FX-CP400 2383848 FX-CP400 Calculator White Graphing Touchscreen

Order Code:

18-7391

Brand: Casio MPN: FX-CP400 EAN-13: 4549526611926
Qty Unit Price (Inc VAT)
1+ £217.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Casio FX-CP400, 2383848, is a versatile graphing calculator designed to meet the demands of both educational and professional environments. Featuring a large touchscreen interface, the device offers intuitive navigation and allows users to input complex equations seamlessly. The FX-CP400 supports a range of mathematical functions applicable to engineering tasks, including calculus, algebra, and statistical analysis, making it an invaluable tool in classroom settings and for fieldwork where portable calculations are essential. As a reliable desk and pocket calculator, it combines portability with comprehensive computational capabilities, ensuring precise results in various engineering applications.
Type Graphic
Colour Black
Depth 206mm
Digits 25 digits
Display (digits) 25
Display Type Colour dot matrix touch display
Displays Color touch display 320 x 528 pixels, 16-line
Height 21.1mm
Power Source Battery
Weight 320g
Width 89mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot