Casio FX-CG50-S-UH Advanced Graphic Calculator

Order Code:

25-0317

Brand: Casio MPN: FX-CG50-S-UH EAN-13: 4549526600814
  • Country of Origin:
  • View All

Discontinued


The Casio Fx-CG50 is Casio's superior graphic calculator for post-16 studies. It has a high resolution full-colour screen display and a unique Modify tool that allows you to explore variables on graphs.


  • 8 x 21 numbers or letters
  • 216 x 384 Pixels
  • More than 65,000 colours
  • PicturePlot for modelling real-life images and animations
  • Function menu - click here for full details
  • Backlight
  • 61 kB RAM
  • 16 MB Flash ROM
  • Power supply: battery
  • Dimensions: 188.5 x 89 x 18.6mm
  • Weight: 230g
  • Permitted in UK school examinations
  • Casio type Fx-CG50
Type Graphic
Dimensions 188.5 x 89 x 18.6mm
Number of Digits 8 x 21
Power Source Battery

Trustpilot