Easter Opening Hours and Delivery Dates here

Casio FX-82DEX 2481184 Calculator plastic black 252 functions student-friendly

Order Code:

18-7379

Brand: Casio MPN: FX-82DEX EAN-13: 4549526611827
Qty Was Unit Price (Inc VAT)
1+ £29.52 £22.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
127 in stock, despatched in 4 working days

Casio FX-82DEX, 2481184, is a scientific calculator engineered for precision and functionality. With a total of 252 mathematical functions, this portable calculator is tailored for student use, offering a reliable tool for classroom and laboratory applications. Its robust design and plastic construction ensure durability, making it suitable for tasks such as solving complex equations and performing trigonometric calculations. This calculator is particularly useful for engineering students and professionals who require a compact yet comprehensive device for accurate computation in various technical fields. Designed to meet the needs of both desk and pocket use, the FX-82DEX embodies efficiency and technological advancement.
Type Scientific Calculator
Colour Black
Depth 166mm
Digits 12 digits
Display (digits) 12
Display Type Monochrome dot matrix LCD
Displays Natural-V.P.A.M. M. LCD ( Dot-Matrix ), 31 x 96 dots, 10 + 2 digits
Height 14mm
Power Source Battery
Weight 100g
Width 77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot