Easter Opening Hours and Delivery Dates here

Casio FR-2650T Printing Calculator

Order Code:

57-4571

Brand: Casio MPN: FR-2650T EAN-13: 4971850167273

Discontinued


The Casio FR-2650T Printing Calculator is ideal for semi-professional use and produces a printed record of calculations and accounting steps.
  • 12-digit Digitron display
  • 2-colour printing (IR-40T)
  • Paper width 58mm
  • Printing speed: 2.4 lines per second
  • Power source: AC only
  • Size 88 x 213 x 335mm
  • Weight: 1.1kg
  • Functions include: item counter, percentage calculations, full-/constants memory, round-up automatic F, CUT, 5/4, rounding selector: 4, 3, 2, 1, 0 + ADD2, mark up/mark down, total, subtotal, 3-digit thousands markers, non-calculating flush left key, large plus key, double zero key and tax calculation
  • Casio type FR-2650T
Size 88 x 213 x 335mm

Trustpilot