Christmas Opening Hours and Delivery Dates here

Casio DR-420TEC Printing Calculator

Order Code:

57-4573

Brand: Casio MPN: DR-420TEC EAN-13: 4971850178545

Discontinued


The Casio DR-420TEC is a printing calculator designed for constant use by accounting professionals.
  • 12-digit Digitron display
  • Dimensions: 87.8 x 214.5 x 339mm
  • 2-colour printing (RB-02)
  • Paper width: 58mm
  • Printing speed: 4.4 lines per second
  • Power source: AC only
  • Memory back-up battery (1x CR-2032)
  • Weight: approx. 1700g
  • Functions include: Euro conversion (3 rates), tax calculation, profit calculation (cost, sell, margin), percentage/delta percentage calculation, time calculation, decimal selector (0, 1, 2, 3, 4, 6, ADD2), 3-digit thousands markers, double zero key, independent memory, grand total memory, rounding selector F, cut, up, 5/4, mark up / mark down, non-calculating flush left key, item counter & rapid correction key
  • Casio type DR-420TEC

Trustpilot